150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB157M006R0045

DigiKey Part Number
478-8994-2-ND - Tape & Reel (TR)
478-8994-1-ND - Cut Tape (CT)
478-8994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB157M006R0045
Description
CAP TANT POLY 150UF 6.3V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
150 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,50700€ 5,07
50€ 0,39300€ 19,65
100€ 0,35760€ 35,76
500€ 0,29808€ 149,04
1 000€ 0,27966€ 279,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,26450€ 529,00
6 000€ 0,24577€ 1 474,62
10 000€ 0,23884€ 2 388,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,96800