100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB107M006R0045E

DigiKey Part Number
478-13220-2-ND - Tape & Reel (TR)
478-13220-1-ND - Cut Tape (CT)
478-13220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB107M006R0045E
Description
CAP TANT POLY 100UF 6.3V 1210
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,54500€ 5,45
50€ 0,42360€ 21,18
100€ 0,38610€ 38,61
500€ 0,32284€ 161,42
1 000€ 0,30328€ 303,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,28717€ 574,34
6 000€ 0,26727€ 1 603,62
10 000€ 0,25991€ 2 599,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04060