Parametric Equivalent

TCJ5337M016R0100 | |
|---|---|
DigiKey Part Number | 478-13141-2-ND - Tape & Reel (TR) 478-13141-1-ND - Cut Tape (CT) 478-13141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJ5337M016R0100 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code 5 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJ5337M016R0100E | KYOCERA AVX | 0 | 478-13190-1-ND | € 4,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,43800 | € 24,38 |
| 50 | € 2,04100 | € 102,05 |
| 100 | € 1,91820 | € 191,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,73410 | € 693,64 |
| 1 200 | € 1,63135 | € 1 957,62 |
| 2 000 | € 1,59334 | € 3 186,68 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,15030 |
