Parametric Equivalent

TBJD476K016LRSB0023 | |
|---|---|
DigiKey Part Number | 478-7562-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBJD476K016LRSB0023 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBJD476K016LBSB0024 | KYOCERA AVX | 0 | 478-5435-ND | € 14,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 9,01794 | € 4 508,97 |
| Unit Price without VAT: | € 9,01794 |
|---|---|
| Unit Price with VAT: | € 10,91171 |
