
TAJE107K020RNJ | |
|---|---|
DigiKey Part Number | 478-1746-2-ND - Tape & Reel (TR) 478-1746-1-ND - Cut Tape (CT) 478-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107K020RNJ |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D107X9020D2T | Vishay Sprague | 676 | 718-595D107X9020D2TCT-ND | € 4,51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,06000 | € 10,60 |
| 50 | € 0,85240 | € 42,62 |
| 100 | € 0,78840 | € 78,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,69233 | € 276,93 |
| 800 | € 0,65665 | € 525,32 |
| 1 200 | € 0,63879 | € 766,55 |
| 2 000 | € 0,61899 | € 1 237,98 |
| 2 800 | € 0,60741 | € 1 700,75 |
| 4 000 | € 0,59628 | € 2 385,12 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,91180 |