
TAJA474K050RNJ | |
|---|---|
DigiKey Part Number | 478-8884-2-ND - Tape & Reel (TR) 478-8884-1-ND - Cut Tape (CT) 478-8884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA474K050RNJ |
Description | CAP TANT 0.47UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 9.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA474K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 9.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,36200 | € 3,62 |
| 50 | € 0,27560 | € 13,78 |
| 100 | € 0,24890 | € 24,89 |
| 500 | € 0,20390 | € 101,95 |
| 1 000 | € 0,19000 | € 190,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17855 | € 357,10 |
| 4 000 | € 0,16914 | € 676,56 |
| 6 000 | € 0,16442 | € 986,52 |
| 10 000 | € 0,15920 | € 1 592,00 |
| 14 000 | € 0,15614 | € 2 185,96 |
| 20 000 | € 0,15320 | € 3 064,00 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |