
TAJA107M004RNJ | |
|---|---|
DigiKey Part Number | 478-8877-2-ND - Tape & Reel (TR) 478-8877-1-ND - Cut Tape (CT) 478-8877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA107M004RNJ |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA107M004RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,47200 | € 4,72 |
| 50 | € 0,36380 | € 18,19 |
| 100 | € 0,33050 | € 33,05 |
| 500 | € 0,27444 | € 137,22 |
| 1 000 | € 0,25712 | € 257,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24286 | € 485,72 |
| 4 000 | € 0,23112 | € 924,48 |
| 6 000 | € 0,22524 | € 1 351,44 |
| 10 000 | € 0,21872 | € 2 187,20 |
| 14 000 | € 0,21491 | € 3 008,74 |
| 20 000 | € 0,21124 | € 4 224,80 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |