
TAJA104K035RNJ | |
|---|---|
DigiKey Part Number | 478-2368-2-ND - Tape & Reel (TR) 478-2368-1-ND - Cut Tape (CT) 478-2368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA104K035RNJ |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 24Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA104K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 24Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29100 | € 2,91 |
| 50 | € 0,21880 | € 10,94 |
| 100 | € 0,19670 | € 19,67 |
| 500 | € 0,15924 | € 79,62 |
| 1 000 | € 0,14769 | € 147,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13818 | € 276,36 |
| 4 000 | € 0,13036 | € 521,44 |
| 6 000 | € 0,12645 | € 758,70 |
| 10 000 | € 0,12211 | € 1 221,10 |
| 14 000 | € 0,11957 | € 1 673,98 |
| 20 000 | € 0,11713 | € 2 342,60 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |