Parametric Equivalent

SF14-1575F5UUP1 | |
|---|---|
DigiKey Part Number | 478-SF14-1575F5UUP1TR-ND - Tape & Reel (TR) 478-SF14-1575F5UUP1CT-ND - Cut Tape (CT) 478-SF14-1575F5UUP1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF14-1575F5UUP1 |
Description | FILTER SAW 1.575GHZ 5SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.8dB 3MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 0.8dB |
Manufacturer KYOCERA AVX | Applications GPS |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.028" (0.70mm) |
Frequency - Center 1.57542GHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Bandwidth 3MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF14-1575F5UUA7 | KYOCERA AVX | 0 | 478-SF14-1575F5UUA7-ND | € 0,31766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,75000 | € 7,50 |
| 25 | € 0,69120 | € 17,28 |
| 50 | € 0,65000 | € 32,50 |
| 100 | € 0,61150 | € 61,15 |
| 250 | € 0,56396 | € 140,99 |
| 500 | € 0,53048 | € 265,24 |
| 1 000 | € 0,49901 | € 499,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45290 | € 1 358,70 |
| 6 000 | € 0,42601 | € 2 556,06 |
| 9 000 | € 0,41102 | € 3 699,18 |
| 15 000 | € 0,39286 | € 5 892,90 |
| 21 000 | € 0,38133 | € 8 007,93 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |

