
SD2010S060S1R0 | |
|---|---|
DigiKey Part Number | 478-SD2010S060S1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD2010S060S1R0 |
Description | DIODE SCHOTTKY 60V 1A 1206 |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |