
SCMS22H255SRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMS22H255SRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMS22H255SRBB0 |
Description | CAP 2.5F 0% +100% 6V T/H |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 6 V Radial 180mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.591" (15.00mm) | |
Size / Dimension | 0.394" L x 0.787" W (10.00mm x 20.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |