Parametric Equivalent

SCMR18J604SRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMR18J604SRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR18J604SRBB0 |
Description | CAP 600MF -10% +30% 8.1V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 mF (EDLC) Supercapacitor 8.1 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 600 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,77000 | € 5,77 |
| 10 | € 4,25300 | € 42,53 |
| 50 | € 3,64940 | € 182,47 |
| 230 | € 3,28091 | € 754,61 |
| 690 | € 3,09810 | € 2 137,69 |
| 1 150 | € 3,03043 | € 3 484,99 |
| 2 530 | € 2,94326 | € 7 446,45 |
| Unit Price without VAT: | € 5,77000 |
|---|---|
| Unit Price with VAT: | € 6,98170 |
