
RPF1013271M050K | |
|---|---|
DigiKey Part Number | 478-RPF1013271M050KCT-ND - Cut Tape (CT) 478-RPF1013271M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1013271M050K |
Description | CAP ALUM POLY 270UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,68600 | € 6,86 |
| 50 | € 0,52480 | € 26,24 |
| 100 | € 0,47370 | € 47,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,37803 | € 226,82 |
| 1 200 | € 0,35164 | € 421,97 |
| 1 800 | € 0,33832 | € 608,98 |
| 3 000 | € 0,32347 | € 970,41 |
| 4 200 | € 0,31475 | € 1 321,95 |
| 6 000 | € 0,30632 | € 1 837,92 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,29470 |

