
RPA1010102M010K | |
|---|---|
DigiKey Part Number | 478-RPA1010102M010KCT-ND - Cut Tape (CT) 478-RPA1010102M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1010102M010K |
Description | CAP ALUM POLY 1000UF 20% 10V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 1000 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 10 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,55400 | € 5,54 |
| 50 | € 0,42080 | € 21,04 |
| 100 | € 0,37830 | € 37,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,29438 | € 176,63 |
| 1 200 | € 0,27271 | € 327,25 |
| 1 800 | € 0,26177 | € 471,19 |
| 3 000 | € 0,24958 | € 748,74 |
| 4 200 | € 0,24241 | € 1 018,12 |
| 6 000 | € 0,23548 | € 1 412,88 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |