
RP42525R0050GTTR | |
|---|---|
DigiKey Part Number | 478-7041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP42525R0050GTTR |
Description | RES SMD 50 OHM 2% 20W 2525 |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 20W Chip Resistor 2525 (6464 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP42525R0050GTTR Models |
Category | Composition |
Mfr | Temperature Coefficient 150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2525 (6464 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.245" L x 0.245" W (6.22mm x 6.22mm) |
Tolerance | Height - Seated (Max) 0.045" (1.15mm) |
Power (Watts) | Number of Terminations 2 |