
RP42010R0100GTTR | |
|---|---|
DigiKey Part Number | 478-RP42010R0100GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP42010R0100GTTR |
Description | RES SMD |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 10W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP42010R0100GTTR Models |
Category | Composition |
Mfr | Temperature Coefficient 150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.045" (1.15mm) |
Power (Watts) | Number of Terminations 2 |