
RP42010R0025GTBK-50 | |
|---|---|
DigiKey Part Number | RP42010R0025GTBK-50-ND |
Manufacturer | |
Manufacturer Product Number | RP42010R0025GTBK-50 |
Description | RES SMD 25 OHM 2% 10W 2010 |
Customer Reference | |
Detailed Description | 25 Ohms ±2% 10W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP42010R0025GTBK-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 2 | |
Failure Rate | - |