NTC Thermistor 47k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20M00473JBA

DigiKey Part Number
478-NB20M00473JBATR-ND - Tape & Reel (TR)
478-NB20M00473JBACT-ND - Cut Tape (CT)
478-NB20M00473JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20M00473JBA
Description
NTC - THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance in Ohms @ 25°C
47k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
5€ 0,23200€ 1,16
10€ 0,22000€ 2,20
25€ 0,20480€ 5,12
50€ 0,19380€ 9,69
100€ 0,18400€ 18,40
500€ 0,16448€ 82,24
1 000€ 0,15722€ 157,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,14695€ 440,85
6 000€ 0,14117€ 847,02
9 000€ 0,13802€ 1 242,18
15 000€ 0,13426€ 2 013,90
21 000€ 0,13192€ 2 770,32
30 000€ 0,12954€ 3 886,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670