Similar
Similar
Similar

M39006/22-0125 | |
|---|---|
DigiKey Part Number | 1010-1302-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0125 |
Description | CAP TANT 10UF 10% 50V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 5.31Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.406" Dia x 0.766" L (10.31mm x 19.46mm) |
Part Status Obsolete | Manufacturer Size Code T3 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
ESR (Equivalent Series Resistance) 5.31Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0124 | Vishay Sprague | 0 | M39006/22-0124-ND | € 27,30240 | Similar |
| M39006/22-0324 | Vishay Sprague | 0 | M39006/22-0324-ND | € 28,66360 | Similar |
| M39006/22-0564 | Vishay Sprague | 0 | M39006/22-0564-ND | € 36,38600 | Similar |

