4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD105C475KAB2A

DigiKey Part Number
478-7512-2-ND - Tape & Reel (TR)
478-7512-1-ND - Cut Tape (CT)
478-7512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD105C475KAB2A
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD105C475KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.79mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,45000€ 3,45
10€ 2,45300€ 24,53
50€ 2,05380€ 102,69
100€ 1,93060€ 193,06
500€ 1,72208€ 861,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,65749€ 1 657,49
2 000€ 1,60429€ 3 208,58
3 000€ 1,57763€ 4 732,89
5 000€ 1,54807€ 7 740,35
Manufacturers Standard Package
Unit Price without VAT:€ 3,45000
Unit Price with VAT:€ 4,17450