
LD063C106KAB2A | |
|---|---|
DigiKey Part Number | 478-LD063C106KAB2ATR-ND - Tape & Reel (TR) 478-LD063C106KAB2ACT-ND - Cut Tape (CT) 478-LD063C106KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD063C106KAB2A |
Description | CAP CER 10UF 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C106KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,11000 | € 6,11 |
| 10 | € 4,52200 | € 45,22 |
| 50 | € 3,88740 | € 194,37 |
| 100 | € 3,69130 | € 369,13 |
| 500 | € 3,43040 | € 1 715,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,17148 | € 6 342,96 |
| Unit Price without VAT: | € 6,11000 |
|---|---|
| Unit Price with VAT: | € 7,39310 |