1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD053C105KAB2A

DigiKey Part Number
478-11458-2-ND - Tape & Reel (TR)
478-11458-1-ND - Cut Tape (CT)
478-11458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD053C105KAB2A
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD053C105KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,35000€ 1,35
10€ 0,89700€ 8,97
50€ 0,71520€ 35,76
100€ 0,65900€ 65,90
500€ 0,56408€ 282,04
1 000€ 0,53473€ 534,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,51056€ 1 021,12
4 000€ 0,49065€ 1 962,60
6 000€ 0,48068€ 2 884,08
10 000€ 0,46963€ 4 696,30
14 000€ 0,46316€ 6 484,24
Manufacturers Standard Package
Unit Price without VAT:€ 1,35000
Unit Price with VAT:€ 1,63350