
LD03YC104JAB2A | |
|---|---|
DigiKey Part Number | 478-4928-2-ND - Tape & Reel (TR) 478-4928-1-ND - Cut Tape (CT) 478-4928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD03YC104JAB2A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03YC104JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34500 | € 3,45 |
| 50 | € 0,26180 | € 13,09 |
| 100 | € 0,23650 | € 23,65 |
| 500 | € 0,19346 | € 96,73 |
| 1 000 | € 0,18016 | € 180,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15351 | € 614,04 |
| 8 000 | € 0,15201 | € 1 216,08 |
| 12 000 | € 0,15146 | € 1 817,52 |
| 20 000 | € 0,14789 | € 2 957,80 |
| 28 000 | € 0,14544 | € 4 072,32 |
| 40 000 | € 0,14308 | € 5 723,20 |
| 48 000 | € 0,14196 | € 6 814,08 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |