Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD035C102KAX2A | |
|---|---|
DigiKey Part Number | 478-LD035C102KAX2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035C102KAX2A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C102KAX2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C102K4Z4A | KYOCERA AVX | 7 822 | 478-KAF15AR71H102KMCT-ND | € 0,08000 | Parametric Equivalent |
| 06035C102KAZ2A | KYOCERA AVX | 0 | 478-KGF15AR71H102KTCT-ND | € 0,19000 | Parametric Equivalent |
| KGF15AR71H102KM | KYOCERA AVX | 0 | 478-KGF15AR71H102KMTR-ND | € 0,03063 | Parametric Equivalent |
| LD035C102KAX2A\500 | KYOCERA AVX | 0 | 478-LD035C102KAX2A\500TR-ND | € 0,25566 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11565 | € 462,60 |
| Unit Price without VAT: | € 0,11565 |
|---|---|
| Unit Price with VAT: | € 0,13994 |

