
LD025C332KAB2A | |
|---|---|
DigiKey Part Number | 478-12910-2-ND - Tape & Reel (TR) 478-12910-1-ND - Cut Tape (CT) 478-12910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C332KAB2A |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C332KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 50 | € 0,22300 | € 11,15 |
| 100 | € 0,20050 | € 20,05 |
| 500 | € 0,16242 | € 81,21 |
| 1 000 | € 0,15067 | € 150,67 |
| 2 500 | € 0,13826 | € 345,65 |
| 5 000 | € 0,13078 | € 653,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12462 | € 1 246,20 |
| 20 000 | € 0,11955 | € 2 391,00 |
| 30 000 | € 0,11701 | € 3 510,30 |
| 50 000 | € 0,11420 | € 5 710,00 |
| 70 000 | € 0,11255 | € 7 878,50 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |