
KGQ21HCG2A470JT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A470JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A470JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A470JT |
Description | CAP CER 47PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A470JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37800 | € 3,78 |
| 50 | € 0,28920 | € 14,46 |
| 100 | € 0,26160 | € 26,16 |
| 500 | € 0,21506 | € 107,53 |
| 1 000 | € 0,20068 | € 200,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18269 | € 730,76 |
| 8 000 | € 0,17451 | € 1 396,08 |
| 12 000 | € 0,17041 | € 2 044,92 |
| 20 000 | € 0,16587 | € 3 317,40 |
| 28 000 | € 0,16322 | € 4 570,16 |
| 40 000 | € 0,16066 | € 6 426,40 |
| 48 000 | € 0,15945 | € 7 653,60 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |