
KGM31DR72D103JU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D103JUTR-ND - Tape & Reel (TR) 478-KGM31DR72D103JUCT-ND - Cut Tape (CT) 478-KGM31DR72D103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D103JU |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D103JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17800 | € 1,78 |
| 50 | € 0,13000 | € 6,50 |
| 100 | € 0,11550 | € 11,55 |
| 500 | € 0,09104 | € 45,52 |
| 1 000 | € 0,08349 | € 83,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07218 | € 288,72 |
| 8 000 | € 0,06798 | € 543,84 |
| 12 000 | € 0,06588 | € 790,56 |
| 20 000 | € 0,06355 | € 1 271,00 |
| 28 000 | € 0,06219 | € 1 741,32 |
| 40 000 | € 0,06088 | € 2 435,20 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |