
KGM31AR72A224JU | |
|---|---|
DigiKey Part Number | 478-KGM31AR72A224JUTR-ND - Tape & Reel (TR) 478-KGM31AR72A224JUCT-ND - Cut Tape (CT) 478-KGM31AR72A224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR72A224JU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J1RACTU | KEMET | 8 738 | 399-17471-1-ND | € 0,86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54100 | € 5,41 |
| 50 | € 0,42040 | € 21,02 |
| 100 | € 0,38320 | € 38,32 |
| 500 | € 0,32042 | € 160,21 |
| 1 000 | € 0,30101 | € 301,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27702 | € 831,06 |
| 6 000 | € 0,26527 | € 1 591,62 |
| 9 000 | € 0,25939 | € 2 334,51 |
| 15 000 | € 0,25286 | € 3 792,90 |
| 21 000 | € 0,24905 | € 5 230,05 |
| 30 000 | € 0,24538 | € 7 361,40 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |