
KGM21BCG2D220JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D220JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D220JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D220JT |
Description | CAP CER 22PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D220JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09700 | € 0,97 |
| 50 | € 0,06880 | € 3,44 |
| 100 | € 0,06030 | € 6,03 |
| 500 | € 0,04598 | € 22,99 |
| 1 000 | € 0,04156 | € 41,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03494 | € 139,76 |
| 8 000 | € 0,03248 | € 259,84 |
| 12 000 | € 0,03125 | € 375,00 |
| 20 000 | € 0,02989 | € 597,80 |
| 28 000 | € 0,02910 | € 814,80 |
| 40 000 | € 0,02833 | € 1 133,20 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |