
KGM21BCG2A560FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A560FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A560FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A560FT |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A560FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24200 | € 2,42 |
| 50 | € 0,18060 | € 9,03 |
| 100 | € 0,16160 | € 16,16 |
| 500 | € 0,12954 | € 64,77 |
| 1 000 | € 0,11965 | € 119,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10484 | € 419,36 |
| 8 000 | € 0,09933 | € 794,64 |
| 12 000 | € 0,09658 | € 1 158,96 |
| 20 000 | € 0,09352 | € 1 870,40 |
| 28 000 | € 0,09174 | € 2 568,72 |
| 40 000 | € 0,09002 | € 3 600,80 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |