
KGM21BCG1H681JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H681JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H681JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H681JT |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H681JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07200 | € 0,72 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04390 | € 4,39 |
| 500 | € 0,03284 | € 16,42 |
| 1 000 | € 0,02945 | € 29,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02440 | € 97,60 |
| 8 000 | € 0,02252 | € 180,16 |
| 12 000 | € 0,02158 | € 258,96 |
| 20 000 | € 0,02054 | € 410,80 |
| 28 000 | € 0,01993 | € 558,04 |
| 40 000 | € 0,01935 | € 774,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |