10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR51E106KL

DigiKey Part Number
478-KGM21AR51E106KLTR-ND - Tape & Reel (TR)
478-KGM21AR51E106KLCT-ND - Cut Tape (CT)
478-KGM21AR51E106KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR51E106KL
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR51E106KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR51E106KUKYOCERA AVX19 222478-KGM21AR51E106KUCT-ND€ 0,42000Parametric Equivalent
C0805C106K3PACTUKEMET285 174399-11939-1-ND€ 0,20000Direct
CC0805KKX5R8BB106YAGEO32 965311-1869-1-ND€ 0,27000Direct
In-Stock: 4 388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25500€ 2,55
50€ 0,19080€ 9,54
100€ 0,17110€ 17,11
500€ 0,13750€ 68,75
1 000€ 0,12713€ 127,13
2 500€ 0,11621€ 290,52
5 000€ 0,10962€ 548,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,10420€ 1 042,00
20 000€ 0,09974€ 1 994,80
30 000€ 0,09751€ 2 925,30
50 000€ 0,09503€ 4 751,50
70 000€ 0,09358€ 6 550,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,50820