
KGM15BR51E105KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR51E105KMTR-ND - Tape & Reel (TR) 478-KGM15BR51E105KMCT-ND - Cut Tape (CT) 478-KGM15BR51E105KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51E105KM |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51E105KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05200 | € 2,60 |
| 100 | € 0,04520 | € 4,52 |
| 500 | € 0,03396 | € 16,98 |
| 1 000 | € 0,03049 | € 30,49 |
| 2 500 | € 0,02684 | € 67,10 |
| 5 000 | € 0,02464 | € 123,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02193 | € 328,95 |
| 30 000 | € 0,02060 | € 618,00 |
| 45 000 | € 0,01994 | € 897,30 |
| 75 000 | € 0,01920 | € 1 440,00 |
| 105 000 | € 0,01877 | € 1 970,85 |
| 150 000 | € 0,01836 | € 2 754,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |