0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51H104ZM

DigiKey Part Number
478-KGM15AV51H104ZMTR-ND - Tape & Reel (TR)
478-KGM15AV51H104ZMCT-ND - Cut Tape (CT)
478-KGM15AV51H104ZMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51H104ZM
Description
CAP CER 0.1UF 50V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AV51H104ZTKYOCERA AVX250 237478-KGM15AV51H104ZTCT-ND€ 0,10000Parametric Equivalent
CC0603ZPY5V9BB104YAGEO4 57813-CC0603ZPY5V9BB104CT-ND€ 0,08000Direct
CC0603ZRY5V9BB104YAGEO5 642 436311-1343-1-ND€ 0,08000Direct
In-Stock: 8 142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
50€ 0,02500€ 1,25
100€ 0,02140€ 2,14
500€ 0,01548€ 7,74
1 000€ 0,01367€ 13,67
2 500€ 0,01175€ 29,38
5 000€ 0,01060€ 53,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00918€ 137,70
30 000€ 0,00849€ 254,70
45 000€ 0,00814€ 366,30
75 000€ 0,00776€ 582,00
105 000€ 0,00753€ 790,65
150 000€ 0,00732€ 1 098,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680