
KGM15ACG2A470GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A470GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A470GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A470GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A470GT |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A470GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A470FT | KYOCERA AVX | 17 243 | 478-KGM15ACG2A470FTCT-ND | € 0,33000 | Upgrade |
| CC0603GRNPO0BN470 | YAGEO | 2 002 | 311-3912-1-ND | € 0,10000 | Direct |
| CC0603FRNPO0BN470 | YAGEO | 21 283 | 311-3882-1-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 50 | € 0,13880 | € 6,94 |
| 100 | € 0,12340 | € 12,34 |
| 500 | € 0,09760 | € 48,80 |
| 1 000 | € 0,08964 | € 89,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07771 | € 310,84 |
| 8 000 | € 0,07328 | € 586,24 |
| 12 000 | € 0,07106 | € 852,72 |
| 20 000 | € 0,06860 | € 1 372,00 |
| 28 000 | € 0,06716 | € 1 880,48 |
| 40 000 | € 0,06578 | € 2 631,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |