68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H680JM

DigiKey Part Number
478-KGM15ACG1H680JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H680JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H680JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H680JM
Description
CAP CER 68PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H680JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N680J500CTWalsin Technology Corporation42 3461292-1542-1-ND€ 0,08000Direct
CC0603JPNPO9BN680YAGEO6 52513-CC0603JPNPO9BN680CT-ND€ 0,08000Direct
In-Stock: 28 328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06600€ 0,66
50€ 0,04640€ 2,32
100€ 0,04040€ 4,04
500€ 0,03012€ 15,06
1 000€ 0,02697€ 26,97
2 500€ 0,02365€ 59,12
5 000€ 0,02166€ 108,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01920€ 288,00
30 000€ 0,01799€ 539,70
45 000€ 0,01739€ 782,55
75 000€ 0,01672€ 1 254,00
105 000€ 0,01633€ 1 714,65
150 000€ 0,01596€ 2 394,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520