
KGM15ACG1H180GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H180GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H180GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H180GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H180GT |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H180GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A180FT | KYOCERA AVX | 8 268 | 478-KGM15ACG2A180FTCT-ND | € 0,36000 | Upgrade |
| C0603C180G5GACTU | KEMET | 2 509 | 399-C0603C180G5GACTUCT-ND | € 0,49000 | Direct |
| CC0603GRNPO9BN180 | YAGEO | 39 668 | 311-3922-1-ND | € 0,10000 | Direct |
| VJ0603A180GXACW1BC | Vishay Vitramon | 3 003 | 720-1661-1-ND | € 0,12000 | Direct |
| 0603J1000180FCT | Knowles Syfer | 10 506 | 1608-0603J1000180FCT-ND | € 0,99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 50 | € 0,13880 | € 6,94 |
| 100 | € 0,12340 | € 12,34 |
| 500 | € 0,09760 | € 48,80 |
| 1 000 | € 0,08964 | € 89,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08456 | € 338,24 |
| 8 000 | € 0,07985 | € 638,80 |
| 12 000 | € 0,07749 | € 929,88 |
| 20 000 | € 0,07487 | € 1 497,40 |
| 28 000 | € 0,07335 | € 2 053,80 |
| 40 000 | € 0,07187 | € 2 874,80 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |