
KGM15ACG1H102JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H102JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H102JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H102JM |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H102JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H102GT | KYOCERA AVX | 9 838 | 478-KGM15ACG1H102GTCT-ND | € 0,15000 | Upgrade |
| KGM15BR72D102JT | KYOCERA AVX | 18 810 | 478-KGM15BR72D102JTCT-ND | € 0,14000 | Similar |
| 0603N102J500CT | Walsin Technology Corporation | 2 163 748 | 1292-1477-1-ND | € 0,09000 | Direct |
| C1608NP01H102J080AA | TDK | 27 911 | 445-14055-1-ND | € 0,18000 | Direct |
| CC0603JPNPO9BN102 | YAGEO | 82 018 | 13-CC0603JPNPO9BN102CT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05400 | € 0,54 |
| 50 | € 0,03680 | € 1,84 |
| 100 | € 0,03200 | € 3,20 |
| 500 | € 0,02354 | € 11,77 |
| 1 000 | € 0,02097 | € 20,97 |
| 2 500 | € 0,01825 | € 45,62 |
| 5 000 | € 0,01662 | € 83,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01461 | € 219,15 |
| 30 000 | € 0,01363 | € 408,90 |
| 45 000 | € 0,01314 | € 591,30 |
| 75 000 | € 0,01259 | € 944,25 |
| 105 000 | € 0,01227 | € 1 288,35 |
| 150 000 | € 0,01197 | € 1 795,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |