3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H332KN

DigiKey Part Number
478-KGM05AR71H332KNTR-ND - Tape & Reel (TR)
478-KGM05AR71H332KNCT-ND - Cut Tape (CT)
478-KGM05AR71H332KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H332KN
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H332KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 958
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00486€ 243,00
100 000€ 0,00374€ 374,00
150 000€ 0,00370€ 555,00
250 000€ 0,00353€ 882,50
350 000€ 0,00352€ 1 232,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,10200€ 1,02
50€ 0,08160€ 4,08
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,09300€ 0,93
50€ 0,08160€ 4,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770