
KGM05AR71E472JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E472JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E472JHCT-ND - Cut Tape (CT) 478-KGM05AR71E472JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E472JH |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E472JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H472JA01D | Murata Electronics | 245 270 | 490-7764-1-ND | € 0,09000 | Upgrade |
| C0402C472J3RACAUTO | KEMET | 200 | 399-C0402C472J3RACAUTOCT-ND | € 0,40000 | Parametric Equivalent |
| CC0402JRX7R8BB472 | YAGEO | 12 640 | 311-3761-1-ND | € 0,09000 | Parametric Equivalent |
| GMC04X7R472J25NT | Cal-Chip Electronics, Inc. | 9 242 | 4713-GMC04X7R472J25NTCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15900 | € 1,59 |
| 50 | € 0,11620 | € 5,81 |
| 100 | € 0,10300 | € 10,30 |
| 500 | € 0,08064 | € 40,32 |
| 1 000 | € 0,07374 | € 73,74 |
| 2 500 | € 0,06649 | € 166,22 |
| 5 000 | € 0,06212 | € 310,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05853 | € 585,30 |
| 20 000 | € 0,05557 | € 1 111,40 |
| 30 000 | € 0,05408 | € 1 622,40 |
| 50 000 | € 0,05244 | € 2 622,00 |
| 70 000 | € 0,05148 | € 3 603,60 |
| 100 000 | € 0,05056 | € 5 056,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |