
KGM05AR71E332JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E332JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E332JHCT-ND - Cut Tape (CT) 478-KGM05AR71E332JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E332JH |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E332JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,21000 | € 2,10 |
| 50 | € 0,15560 | € 7,78 |
| 100 | € 0,13880 | € 13,88 |
| 500 | € 0,10536 | € 52,68 |
| 1 000 | € 0,10322 | € 103,22 |
| 2 500 | € 0,09826 | € 245,65 |
| 5 000 | € 0,09654 | € 482,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09047 | € 904,70 |
| 20 000 | € 0,08811 | € 1 762,20 |
| 30 000 | € 0,08782 | € 2 634,60 |
| 50 000 | € 0,08659 | € 4 329,50 |
| 70 000 | € 0,08523 | € 5 966,10 |
| 100 000 | € 0,08393 | € 8 393,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |