
KGM05AR51A224KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A224KHTR-ND - Tape & Reel (TR) 478-KGM05AR51A224KHCT-ND - Cut Tape (CT) 478-KGM05AR51A224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51A224KH |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51A224KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19100 | € 1,91 |
| 50 | € 0,14100 | € 7,05 |
| 100 | € 0,12540 | € 12,54 |
| 500 | € 0,09930 | € 49,65 |
| 1 000 | € 0,09124 | € 91,24 |
| 2 500 | € 0,08273 | € 206,82 |
| 5 000 | € 0,07761 | € 388,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07339 | € 733,90 |
| 20 000 | € 0,06992 | € 1 398,40 |
| 30 000 | € 0,06818 | € 2 045,40 |
| 50 000 | € 0,06625 | € 3 312,50 |
| 70 000 | € 0,06512 | € 4 558,40 |
| 100 000 | € 0,06404 | € 6 404,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |