0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF32FR71H474KU

DigiKey Part Number
478-KGF32FR71H474KUTR-ND - Tape & Reel (TR)
478-KGF32FR71H474KUCT-ND - Cut Tape (CT)
478-KGF32FR71H474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF32FR71H474KU
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C474K4Z2AKYOCERA AVX3 543478-KAF32FR71H474KUCT-ND€ 0,48000Similar
KGF32GR72A474KUKYOCERA AVX434478-KGF32GR72A474KUCT-ND€ 0,49000Similar
C1210F474K5RACTUKEMET1 822399-C1210F474K5RACTUCT-ND€ 0,99000Direct
C1210X474K5RACTUKEMET3 835399-C1210X474K5RACTUCT-ND€ 1,28000Direct
C1210F474K1RACTUKEMET5 434399-C1210F474K1RACTUCT-ND€ 0,95000Upgrade
In-Stock: 1 263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,24700€ 2,47
50€ 0,18400€ 9,20
100€ 0,16470€ 16,47
500€ 0,13216€ 66,08
1 000€ 0,12210€ 122,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12883€ 257,66
4 000€ 0,12138€ 485,52
6 000€ 0,11766€ 705,96
10 000€ 0,11352€ 1 135,20
14 000€ 0,11111€ 1 555,54
20 000€ 0,10878€ 2 175,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,49610