
KGF15AR71E104KM | |
|---|---|
DigiKey Part Number | 478-KGF15AR71E104KMTR-ND - Tape & Reel (TR) 478-KGF15AR71E104KMCT-ND - Cut Tape (CT) 478-KGF15AR71E104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR71E104KM |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR71E104KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 50 | € 0,04840 | € 2,42 |
| 100 | € 0,04200 | € 4,20 |
| 500 | € 0,03144 | € 15,72 |
| 1 000 | € 0,02820 | € 28,20 |
| 2 500 | € 0,02478 | € 61,95 |
| 5 000 | € 0,02272 | € 113,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02059 | € 308,85 |
| 30 000 | € 0,01932 | € 579,60 |
| 45 000 | € 0,01869 | € 841,05 |
| 75 000 | € 0,01799 | € 1 349,25 |
| 105 000 | € 0,01758 | € 1 845,90 |
| 150 000 | € 0,01718 | € 2 577,00 |
| 180 000 | € 0,01700 | € 3 060,00 |
| 360 000 | € 0,01637 | € 5 893,20 |
| 375 000 | € 0,01633 | € 6 123,75 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |