
KC3225Z32.7680C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z32.7680C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z32.7680C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z32.7680C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z32.7680C1KX00 |
Description | XTAL OSC XO 32.7680MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z32.7680C1KX00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,86500 | € 8,65 |
| 25 | € 0,81800 | € 20,45 |
| 50 | € 0,78400 | € 39,20 |
| 100 | € 0,75160 | € 75,16 |
| 250 | € 0,71068 | € 177,67 |
| 500 | € 0,68130 | € 340,65 |
| 1 000 | € 0,65313 | € 653,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,62614 | € 1 252,28 |
| 4 000 | € 0,60028 | € 2 401,12 |
| 6 000 | € 0,58566 | € 3 513,96 |
| 10 000 | € 0,56777 | € 5 677,70 |
| 14 000 | € 0,55628 | € 7 787,92 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |