
KC3225Z2.00000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z2.00000C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z2.00000C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z2.00000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z2.00000C1KX00 |
Description | 3.2X2.5X0.8MM SIZE, C'MOS, 2MHZ, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z2.00000C1KX00 Models |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,85400 | € 8,54 |
| 25 | € 0,80760 | € 20,19 |
| 50 | € 0,77420 | € 38,71 |
| 100 | € 0,74220 | € 74,22 |
| 250 | € 0,70184 | € 175,46 |
| 500 | € 0,67284 | € 336,42 |
| 1 000 | € 0,64501 | € 645,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,71514 | € 1 430,28 |
| 4 000 | € 0,68562 | € 2 742,48 |
| 6 000 | € 0,66893 | € 4 013,58 |
| 10 000 | € 0,64849 | € 6 484,90 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |
