
KC3225Z10.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC3225Z10.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z10.0000C15XXKCT-ND - Cut Tape (CT) 478-KC3225Z10.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z10.0000C15XXK |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,91600 | € 9,16 |
| 25 | € 0,86640 | € 21,66 |
| 50 | € 0,83080 | € 41,54 |
| 100 | € 0,79640 | € 79,64 |
| 250 | € 0,75312 | € 188,28 |
| 500 | € 0,72198 | € 360,99 |
| 1 000 | € 0,69213 | € 692,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,67681 | € 1 353,62 |
| 4 000 | € 0,64886 | € 2 595,44 |
| 6 000 | € 0,63307 | € 3 798,42 |
| 10 000 | € 0,61372 | € 6 137,20 |
| 14 000 | € 0,60131 | € 8 418,34 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |