


KAS21KR71E104KU | |
|---|---|
DigiKey Part Number | 478-KAS21KR71E104KUTR-ND - Tape & Reel (TR) 478-KAS21KR71E104KUCT-ND - Cut Tape (CT) 478-KAS21KR71E104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21KR71E104KU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21KR71E104KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17400 | € 1,74 |
| 50 | € 0,12780 | € 6,39 |
| 100 | € 0,11350 | € 11,35 |
| 500 | € 0,08938 | € 44,69 |
| 1 000 | € 0,08194 | € 81,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08569 | € 171,38 |
| 4 000 | € 0,08018 | € 320,72 |
| 6 000 | € 0,07742 | € 464,52 |
| 10 000 | € 0,07437 | € 743,70 |
| 14 000 | € 0,07258 | € 1 016,12 |
| 20 000 | € 0,07086 | € 1 417,20 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |