
KAM15AR81H103JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H103JTTR-ND - Tape & Reel (TR) 478-KAM15AR81H103JTCT-ND - Cut Tape (CT) 478-KAM15AR81H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR81H103JT |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR81H103JT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Temperature Coefficient | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12500 | € 1,25 |
| 50 | € 0,09000 | € 4,50 |
| 100 | € 0,07930 | € 7,93 |
| 500 | € 0,06132 | € 30,66 |
| 1 000 | € 0,05576 | € 55,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04745 | € 189,80 |
| 8 000 | € 0,04436 | € 354,88 |
| 12 000 | € 0,04282 | € 513,84 |
| 20 000 | € 0,04111 | € 822,20 |
| 28 000 | € 0,04011 | € 1 123,08 |
| 40 000 | € 0,03915 | € 1 566,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |