
KAM15AR71E104KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E104KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E104KTCT-ND - Cut Tape (CT) 478-KAM15AR71E104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71E104KT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71E104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06000 | € 0,60 |
| 50 | € 0,04120 | € 2,06 |
| 100 | € 0,03570 | € 3,57 |
| 500 | € 0,02650 | € 13,25 |
| 1 000 | € 0,02367 | € 23,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01502 | € 60,08 |
| 8 000 | € 0,01393 | € 111,44 |
| 12 000 | € 0,01339 | € 160,68 |
| 20 000 | € 0,01330 | € 266,00 |
| 28 000 | € 0,01280 | € 358,40 |
| 40 000 | € 0,01274 | € 509,60 |
| 48 000 | € 0,01272 | € 610,56 |
| 96 000 | € 0,01263 | € 1 212,48 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |